
* Images are for reference only
ISL6842IBZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6842IBZ-T
- JLCPCB Part #
- C17364547
- Package
- SOIC-8
- Description
- -40℃~+105℃@(TA) 2MHz 8.8V~18V 96% Boost、Flyback、Buck Isolation SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4232
200+
$1.7661
500+
$1.7067
1000+
$1.6778
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?