
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 220pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 1Ω@4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SK1274-T-AZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 220pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 1Ω@4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SK1274-T-AZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SK1274-T-AZ datasheets or manufacturer documentation.
Datasheet: 2SK1274-T-AZ Datasheet (PDF)
The 2SK1274-T-AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.