
* Images are for reference only
74FCT3807SPYGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74FCT3807SPYGI
- JLCPCB Part #
- C6708243
- Package
- SSOP-20
- Description
- -40℃~+105℃ 1 1.71V~3.45V 10 200MHz SSOP-20 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9472
192+
$1.1773
512+
$1.1371
1024+
$1.1179
Welcome back, may I help you?