
* Images are for reference only
RAA214020GNP#MD0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RAA214020GNP#MD0
- JLCPCB Part #
- C6636880
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(Ta) 1 2A 5.5V 540mV@(2A) 81dB@(120Hz) 900mV~4.96V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6622
250+
$2.6585
500+
$2.5697
1000+
$2.5262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?