This website requires JavaScript.
no-image

* Images are for reference only

R5F212BCSNFP#V2

Extended
Manufacturer
RENESAS
MFR.Part #
R5F212BCSNFP#V2
JLCPCB Part #
C7334324
Package
LFQFP-64(10x10)
Description
-20℃~+85℃ 10bit 128KB 16 Bit 2.2V~5.5V 20MHz 55 7.5KB 8bit Built-in FLASH R8C LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 23

Minimum: 1

Full Reel: 160

$0.01

Add To List

Available Order Qty: 23

In-stock Item Pricing

Qty Unit Price
1+ $21.2330
30+ $20.1363
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons