This website requires JavaScript.
no-image

* Images are for reference only

AT25SF641-MHB-T

Extended
Manufacturer
RENESAS
MFR.Part #
AT25SF641-MHB-T
JLCPCB Part #
C7459180
Package
UDFN-8(5x6)
Description
-40℃~+85℃ 100,000 cycles 104MHz 10uA 2.7V~3.6V 20 Years 600us 64Mbit SPI UDFN-8(5x6) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7277
200+ $1.0885
500+ $1.0531
1000+ $1.0354
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons