
* Images are for reference only
R7S721030VCBG#AC0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7S721030VCBG#AC0
- JLCPCB Part #
- C1555475
- Package
- LFBGA-176
- Description
- -40℃~+85℃ 1.2V、3.3V 100 12bit 32 Bit 400MHz ARM Cortex-A9 LFBGA-176 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 319
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$16.7941
10+
$16.2559
Welcome back, may I help you?