
* Images are for reference only
ISL78302AARJCZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78302AARJCZ-T7A
- JLCPCB Part #
- C3750798
- Package
- DFN-10(3x3)
- Description
- -40℃~+105℃@(Ta) 1.8V、2.8V 2 230mV@(300mA) 300mA、300mA 30uVrms 47uA 6.5V 90dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6569
250+
$0.6422
500+
$0.6198
1000+
$0.6085
Welcome back, may I help you?