
* Images are for reference only
R5F5630BDDLK#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5630BDDLK#U0
- JLCPCB Part #
- C1343136
- Package
- TFLGA-145(7x7)
- Description
- -40℃~+85℃ 100MHz 10bit 10bit、12bit 117 1MB 2.7V~3.6V 32 Bit 32KB 96KB Built-in FLASH RX TFLGA-145(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4948
200+
$5.2223
416+
$5.0393
832+
$4.9478
Welcome back, may I help you?