This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72V04L15JG8

Extended
Manufacturer
RENESAS
MFR.Part #
72V04L15JG8
JLCPCB Part #
C2652802
Package
PLCC-32(11.5x14)
Description
0℃~+70℃ 15ns 3V~3.6V 40MHz 4Kx9 60mA Asynchronous No Unidirectional 自动重传功能 PLCC-32(11.5x14) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.9511
200+ $8.1074
750+ $7.8232
1500+ $7.6818

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons