This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FS3A17C3A01CFM#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FS3A17C3A01CFM#AA0
JLCPCB Part #
C5841962
Package
LFQFP-64(10x10)
Description
-40℃~+105℃ 1.6V~5.5V 14bit 192KB 1MB 32 Bit 48MHz 52 8KB 8bit、12bit ARM Cortex-M4 Built-in FLASH LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.8067
160+ $10.2977
480+ $9.9541
960+ $9.7839

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons