
* Images are for reference only
M30620FCAGP#U5
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30620FCAGP#U5
- JLCPCB Part #
- C6292595
- Package
- LFQFP-100(14x14)
- Description
- -20℃~+85℃ 10KB 10bit 128KB 16 Bit 16MHz 4.2V~5.5V 85 8bit Built-in FLASH M16C/60 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$219.6459
200+
$87.6404
500+
$84.7125
1000+
$83.2653
Welcome back, may I help you?