
* Images are for reference only
R7F7016533ABG-C#BC1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F7016533ABG-C#BC1
- JLCPCB Part #
- C20353549
- Package
- FBGA-272(17x17)
- Description
- -40℃~+105℃ 128KB 214 240MHz 32 Bit 3V~5.5V 4MB Built-in FLASH RH850G3KH FBGA-272(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.5575
200+
$15.3851
720+
$14.8710
1440+
$14.6171
Welcome back, may I help you?