
* Images are for reference only
R5F51103ADFM#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51103ADFM#10
- JLCPCB Part #
- C1018427
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3V 10KB 12bit 32 Bit 32MHz 50 64KB Built-in FLASH RX LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5606
200+
$0.6037
500+
$0.5828
1280+
$0.5732
Related Products
Welcome back, may I help you?