This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FS1JA783A01CNE#AC0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FS1JA783A01CNE#AC0
JLCPCB Part #
C7037637
Package
HWQFN-48(7x7)
Description
-40℃~+105℃ 1.6V~5.5V 16bit、16bit、24bit、24bit 256KB 32 Bit 32KB 33 48MHz 8KB 8bit、12bit ARM Cortex-M23 Built-in FLASH HWQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7266
260+ $4.6801
520+ $4.5227
1040+ $4.4457
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons