
* Images are for reference only
R7FS1JA783A01CNF#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FS1JA783A01CNF#AA0
- JLCPCB Part #
- C20353700
- Package
- HWQFN-40(6x6)
- Description
- -40℃~+105℃ 1.6V~5.5V 25 256KB 32 Bit 32KB 48MHz 8KB ARM Cortex-M23 Built-in FLASH HWQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3920
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9655
200+
$5.1734
500+
$5.0015
1000+
$4.9147
Welcome back, may I help you?