This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F1017AANA#00

Extended
Manufacturer
RENESAS
MFR.Part #
R5F1017AANA#00
JLCPCB Part #
C3217091
Package
HWQFN-24(4x4)
Description
-40℃~+85℃ 1.6V~5.5V 10bit 15 16 Bit 16KB 2KB 32MHz Built-in FLASH RL78 HWQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3920

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8098
200+ $0.3146
500+ $0.3033
1000+ $0.2985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons