
* Images are for reference only
R5F10EGEGNA#00
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10EGEGNA#00
- JLCPCB Part #
- C20351261
- Package
- HWQFN-48(7x7)
- Description
- -40℃~+105℃ 1.6V~3.6V 16 Bit 32 32MHz 4KB 4KB 64KB Built-in FLASH RL78 HWQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3328
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2768
200+
$1.7066
500+
$1.6504
1000+
$1.6215
Welcome back, may I help you?