
* Images are for reference only
R7FS128783A01CFM#AA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FS128783A01CFM#AA1
- JLCPCB Part #
- C3230416
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+105℃ 1.6V~5.5V 14bit 24KB 256KB 32 Bit 32MHz 4KB 51 8bit ARM Cortex-M0+ Built-in FLASH LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9096
10+
$4.7860
30+
$4.7025
100+
$4.6207
Welcome back, may I help you?