This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL80101IR18Z

Extended
Manufacturer
RENESAS
MFR.Part #
ISL80101IR18Z
JLCPCB Part #
C3747224
Package
DFN-10(3x3)
Description
-40℃~+125℃@(Ta) 1 1.8V 1A 53uVrms 65dB@(1kHz) 6V Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4145
200+ $0.5475
500+ $0.5283
1000+ $0.5186

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons