This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FS128783A01CFJ#AA1

Extended
Manufacturer
RENESAS
MFR.Part #
R7FS128783A01CFJ#AA1
JLCPCB Part #
C3224612
Package
LQFP-32(7x7)
Description
-40℃~+105℃ 1.6V~5.5V 14bit 24 24KB 256KB 32 Bit 32MHz 4KB 8bit ARM Cortex-M0+ Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5498
250+ $1.3744
500+ $1.3262
1000+ $1.3021

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons