
* Images are for reference only
ISL8502IRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8502IRZ
- JLCPCB Part #
- C1356271
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 2A 5.5V~14V 600mV~14V Adjustable Buck Buck Built-in Yes QFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6007
200+
$2.1681
500+
$2.0924
1000+
$2.0538
Related Products
Welcome back, may I help you?