
* Images are for reference only
R7FA2E2A32DNK#AA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA2E2A32DNK#AA1
- JLCPCB Part #
- C20353592
- Package
- HWQFN-24(4x4)
- Description
- -40℃~+85℃ 1.6V~5.5V 16KB 20 2KB 32 Bit 48MHz 8KB ARM Cortex-M23 External FLASH HWQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9939
200+
$0.7963
490+
$0.7690
980+
$0.7562
Welcome back, may I help you?