
* Images are for reference only
R7FA2E2A32DNJ#AA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA2E2A32DNJ#AA1
- JLCPCB Part #
- C20353591
- Package
- HWQFN-20(4x4)
- Description
- -40℃~+85℃ 1.6V~5.5V 16 16KB 2KB 32 Bit 48MHz 8KB ARM Cortex-M23 External FLASH HWQFN-20(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.4637
10+
$1.4283
30+
$1.4042
100+
$1.3801
Welcome back, may I help you?