This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SC1941-AZ

Extended
Manufacturer
RENESAS
MFR.Part #
2SC1941-AZ
JLCPCB Part #
C3196414
Package
-
Description
1 NPN 100nA 120MHz 160V 1W 50mA 5V 600mV NPN - Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6075
200+ $0.2353
500+ $0.2272
1000+ $0.2240

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons