
* Images are for reference only
R7FA2E1A72DLM#HC0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA2E1A72DLM#HC0
- JLCPCB Part #
- C5716783
- Package
- WLCSP-25(2.1x2.3)
- Description
- -40℃~+85℃ 1.6V~5.5V 12bit 16KB 20 32 Bit 48MHz 4KB 64KB ARM Cortex-M23 Built-in+External FLASH WLCSP-25(2.1x2.3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8088
200+
$1.1209
500+
$1.0838
1000+
$1.0660
Welcome back, may I help you?