
* Images are for reference only
DF38347HV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF38347HV
- JLCPCB Part #
- C7265081
- Package
- QFP-100(14x14)
- Description
- -20℃~+75℃ 10bit 2.7V~5.5V 2KB 60KB 71 8 Bit 8MHz Built-in FLASH Others QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.5267
180+
$13.7761
540+
$13.3161
990+
$13.0886
Welcome back, may I help you?