
* Images are for reference only
R5F61668RD50FPV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F61668RD50FPV
- JLCPCB Part #
- C5855235
- Package
- LFQFP-144(20x20)
- Description
- -40℃~+85℃ 10bit 1MB 32 Bit 3V~3.6V 50MHz 8bit 92 External FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.0110
180+
$30.7284
480+
$29.7013
1020+
$29.1941
Related Products