This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA2E1A73CLM#BC0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA2E1A73CLM#BC0
JLCPCB Part #
C6961330
Package
WLCSP-25(2.1x2.3)
Description
-40℃~+105℃ 1.6V~5.5V 12bit 16KB 20 32 Bit 48MHz 4KB 64KB ARM Cortex-M23 Built-in+External FLASH WLCSP-25(2.1x2.3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3920

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4209
200+ $1.3664
500+ $1.3197
1000+ $1.2972
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons