
* Images are for reference only
DF36037GHJV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF36037GHJV
- JLCPCB Part #
- C7171132
- Package
- LFQFP-64(10x10)
- Description
- -20℃~+75℃ 10bit 10bit 16 Bit 20MHz 3KB 3V~5.5V 45 56KB Built-in+External FLASH Others LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.0004
160+
$26.7331
480+
$25.8404
960+
$25.3989
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?