This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74FCT3573QG

Extended
Manufacturer
RENESAS
MFR.Part #
74FCT3573QG
JLCPCB Part #
C4989498
Package
QSOP-20
Description
-40℃~+85℃ 1.5ns 2.7V~3.6V 2ns 74FCT 8 8ns D Latch Tri-State QSOP-20 Latches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 55

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3326
1000+ $0.1287
2500+ $0.1243
5000+ $0.1220

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons