
* Images are for reference only
R5F11NGGAFB#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11NGGAFB#50
- JLCPCB Part #
- C3227167
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 10bit 128KB 16 Bit 2.4V~5.5V 22 24MHz 4KB 5.5KB 8bit、12bit Built-in FLASH RL78 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3226
200+
$1.2854
500+
$1.2404
1000+
$1.2179
Related Products
Welcome back, may I help you?