This website requires JavaScript.
no-image

* Images are for reference only

R7F7016523ABG-C#BC1

Extended
Manufacturer
RENESAS
MFR.Part #
R7F7016523ABG-C#BC1
JLCPCB Part #
C20353548
Package
FBGA-272(17x17)
Description
-40℃~+105℃ 128KB 214 240MHz 32 Bit 384KB 3MB 3V~5.5V Built-in FLASH RH850G3KH FBGA-272(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.7922
200+ $15.0793
720+ $14.5758
1440+ $14.3265
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons