
* Images are for reference only
R7F7016533ABG-C#HC1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F7016533ABG-C#HC1
- JLCPCB Part #
- C3230057
- Package
- FPBGA-272
- Description
- -40℃~+105℃ 10bit、12bit 128KB 214 240MHz 32 Bit 3V~5.5V 4MB 512KB Built-in FLASH RH850G3KH FPBGA-272 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.8809
200+
$8.4683
750+
$8.1703
1500+
$8.0238
Welcome back, may I help you?