
ZIOL2411BI1R
- Manufacturer
- MFR.Part #
- ZIOL2411BI1R
- JLCPCB Part #
- C2672490
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 38.4Kbps、230.4Kbps 8V~36V QFN-24-EP(4x4) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 38.4Kbps、230.4Kbps | |
| Voltage - Supply | 8V~36V | |
| Features | Power-up/reset configuration、Multi-interface coordination、Non-volatile configuration storage |

* Images are for reference only
ZIOL2411BI1R
Extended- Manufacturer
- MFR.Part #
- ZIOL2411BI1R
- JLCPCB Part #
- C2672490
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 38.4Kbps、230.4Kbps 8V~36V QFN-24-EP(4x4) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ZIOL2411BI1R
Extended- Manufacturer
- MFR.Part #
- ZIOL2411BI1R
- JLCPCB Part #
- C2672490
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 38.4Kbps、230.4Kbps 8V~36V QFN-24-EP(4x4) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZIOL2411BI1R Specifications
ZIOL2411BI1R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 38.4Kbps、230.4Kbps | |
| Voltage - Supply | 8V~36V | |
| Features | Power-up/reset configuration、Multi-interface coordination、Non-volatile configuration storage |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZIOL2411BI1R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZIOL2411BI1R Documents
ZIOL2411BI1R datasheets or manufacturer documentation.
Datasheet: ZIOL2411BI1R Datasheet (PDF)
ZIOL2411BI1R Schematic Symbol & PCB Footprint
The ZIOL2411BI1R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.