This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F100GSL2DFB#HA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7F100GSL2DFB#HA0
JLCPCB Part #
C20353474
Package
LFQFP-128(14x20)
Description
-40℃~+85℃ 1.6V~5.5V 116 16 Bit 32MHz 48KB 512KB 8KB Built-in FLASH RL78 LFQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0804
200+ $4.0235
750+ $3.8881
1500+ $3.8221
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons