
* Images are for reference only
R5F10DSLJFB#H2G
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10DSLJFB#H2G
- JLCPCB Part #
- C20351256
- Package
- LFQFP-128(14x20)
- Description
- -40℃~+85℃ 107 16 Bit 2.7V~5.5V 24KB 32MHz 512KB 8KB Built-in FLASH RL78 LFQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 576
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1002
200+
$6.0266
576+
$5.8243
1152+
$5.7248
Welcome back, may I help you?