
* Images are for reference only
R7F100GSJ2DFB#HA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GSJ2DFB#HA0
- JLCPCB Part #
- C20353462
- Package
- LFQFP-128(14x20)
- Description
- -40℃~+85℃ 1.6V~5.5V 116 16 Bit 24KB 256KB 32MHz 8KB Built-in FLASH RL78 LFQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2697
200+
$3.3008
750+
$3.1900
1500+
$3.1353