
RD13UJ(0)-T1-A
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | ULTRASUPERMiNiMOLD-2 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA@10V |

* Images are for reference only
RD13UJ(0)-T1-A
Extended- Manufacturer
- MFR.Part #
- RD13UJ(0)-T1-A
- JLCPCB Part #
- C6171746
- Package
- ULTRASUPERMiNiMOLD-2
- Description
- 1 Independent 100nA@10V 150mW ULTRASUPERMiNiMOLD-2 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RD13UJ(0)-T1-A
Extended- Manufacturer
- MFR.Part #
- RD13UJ(0)-T1-A
- JLCPCB Part #
- C6171746
- Package
- ULTRASUPERMiNiMOLD-2
- Description
- 1 Independent 100nA@10V 150mW ULTRASUPERMiNiMOLD-2 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RD13UJ(0)-T1-A Specifications
RD13UJ(0)-T1-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | ULTRASUPERMiNiMOLD-2 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD13UJ(0)-T1-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RD13UJ(0)-T1-A Schematic Symbol & PCB Footprint
The RD13UJ(0)-T1-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.