This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F56106VDFP#V0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F56106VDFP#V0
JLCPCB Part #
C6373577
Package
LFQFP-100(14x14)
Description
-40℃~+85℃ 100MHz 10bit 10bit 117 128KB 1MB 32 Bit 3V~3.6V External FLASH RX LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.1863
180+ $13.2428
480+ $12.7997
1020+ $12.5814
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons