
* Images are for reference only
R5F56107VDFP#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F56107VDFP#V0
- JLCPCB Part #
- C3208831
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 1.5MB 100MHz 10bit 10bit 117 128KB 32 Bit 3V~3.6V External FLASH RX LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7247
200+
$8.0211
500+
$7.7392
1000+
$7.5990
Welcome back, may I help you?