
* Images are for reference only
R5F524T8AGFF#51
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F524T8AGFF#51
- JLCPCB Part #
- C20352090
- Package
- LQFP-80(14x14)
- Description
- -40℃~+105℃ 128KB 16KB 2.7V~5.5V 32 Bit 60 80MHz 8KB Built-in FLASH RXv2 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6759
200+
$3.0633
500+
$2.9606
1000+
$2.9108
Welcome back, may I help you?