
* Images are for reference only
ISL8499IVZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8499IVZ
- JLCPCB Part #
- C5657330
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.65V~4.5V 104MHz 13ns 15ns 240mΩ 2:1、2:2 4 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 137
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3447
137+
$4.9257
548+
$4.7614
959+
$4.6808
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?