
* Images are for reference only
HI4P0509-5Z
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HI4P0509-5Z
- JLCPCB Part #
- C3657123
- Package
- PLCC-20(9x9)
- Description
- -10V~10V、20V 0℃~+75℃ 180Ω PLCC-20(9x9) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1531
10+
$7.0148
30+
$6.3209
100+
$5.7381
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →