
* Images are for reference only
ISL8840AAUZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8840AAUZ
- JLCPCB Part #
- C1530406
- Package
- MSOP-8
- Description
- -40℃~+105℃ 2MHz 96% 9V~30V Boost、Flyback Isolation Under Voltage Protection、Soft start MSOP-8 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 980
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2591
200+
$0.8744
500+
$0.8438
980+
$0.8293
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →