
* Images are for reference only
R5F2136ACNFA#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F2136ACNFA#V0
- JLCPCB Part #
- C3231208
- Package
- LQFP-64(14x14)
- Description
- -20℃~+85℃ 1.8V~5.5V 10bit 16 Bit 20MHz 4KB 59 8KB 8bit 96KB Built-in FLASH R8C LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4792
200+
$2.1207
500+
$2.0469
1000+
$2.0100
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?