This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F2136ACDFA#V0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F2136ACDFA#V0
JLCPCB Part #
C3231175
Package
LQFP-64(14x14)
Description
-40℃~+85℃ 1.8V~5.5V 10bit 16 Bit 20MHz 59 8KB 8bit 96KB Built-in FLASH R8C LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6241
200+ $2.1775
500+ $2.1002
1000+ $2.0632

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons