
* Images are for reference only
R5F21368CNFA#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21368CNFA#V0
- JLCPCB Part #
- C7334330
- Package
- LQFP-64(14x14)
- Description
- -20℃~+85℃ 1.8V~5.5V 16 Bit 20MHz 4KB 59 64KB 6KB Built-in FLASH R8C LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8046
200+
$1.1190
500+
$1.0821
1000+
$1.0644
Welcome back, may I help you?