
* Images are for reference only
UPD70F3570GBA2-GAH-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD70F3570GBA2-GAH-AX
- JLCPCB Part #
- C20354030
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+125℃ 24KB 256KB 32 Bit 32KB 3V~5.5V 45 48MHz Built-in FLASH Others LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.3398
160+
$10.1108
480+
$9.7727
960+
$9.6069