
* Images are for reference only
R5F21124FP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21124FP#U0
- JLCPCB Part #
- C1342407
- Package
- LQFP-32(7x7)
- Description
- -20℃~+85℃ 10bit 16 Bit 16KB 16MHz 1KB 2.7V~5.5V 22 4KB Built-in FLASH R8C LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2772
250+
$2.8159
500+
$2.7179
1000+
$2.6682
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?